Texas Instruments REG103GA-5

500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85
$ 5.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REG103GA-5.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet26 pages18 years ago
Datasheet8 pages25 years ago

Augswan

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
-4.79%

CAD Models

Download Texas Instruments REG103GA-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.203
$ 6.098
$ 6.098
Stock
265,371
229,646
229,646
Authorized Distributors
5
1
1
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
-
-
Max Output Voltage
5 V
5 V
5 V
Min Output Voltage
5 V
5 V
5 V
Output Voltage
5 V
5 V
5 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
160 mV
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
6
6
6
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REG103GA-5.

Related Parts

Texas InstrumentsTPS79501DCQ
Low Dropout Regulator 1.2 Volt to 5.5 Volt 0.5A 6-Pin (5+Tab) SOT-223 Tube
Texas InstrumentsTPS79501DCQR
500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
LDO Regulator Pos 0.8V to 5V 0.5A 6-Pin(5+Tab) SOT-223 T/R
Texas InstrumentsLP38693MP-5.0
500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 5-SOT-223 -40 to 125
Microchip LDO Regulator, 5V Out, 500mA Max, Single Output, SOT-223, SMD, 5+Tab Pin
LDO Regulator Fixed 1.8V, 500mA, SOT-223-5, SMD, Adhesive Mount, 6.5mm × 3.5mm × 1.6mm

Descriptions

Descriptions of Texas Instruments REG103GA-5 provided by its distributors.

500-mA, 15-V, low-dropout voltage regulator with power good & enable 6-SOT-223 -40 to 85
LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) SOT-223 Tube
DMOS 500 MILLIAMPS LOW DROPOUT REGULATOR Fixed Positive LDO Regulator, 5V, 0.28V Dropout, NMOS, PDSO6
65dB(120Hz) 700μA positive electrode Fixed 500mA 1 5V 2.1V 5V 15V 280mV@ 500mA SOT-223-6 SMD mount 6.5mm*3.5mm*1.6mm
REG103 Tube Surface Mount Over Current Over Temperature voltage regulator linear 160mV 1.8mm 500mA -40C~85C
IC REG LINEAR 5V 500MA SOT-223-6
IC,REG103GA-5,LDO REGULAR 5 VO LT <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REG103GA5