Texas Instruments REF3325AIRSER

2.5-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 8-UQFN -40 to 125
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3325AIRSER.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages10 years ago
Datasheet32 pages11 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Newark

Inventory History

3 month trend:
-98.95%

CAD Models

Download Texas Instruments REF3325AIRSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Analog DevicesADR3525WARMZ-R7
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, CMOS, PDSO8
Texas InstrumentsLM4140CCMX-2.5/NOPB
10ppm/¡æ 375¦ÌA Fixed 8mA 2.2¦ÌVp-p 2.5V 5.6V 2.5V ¡À0.1% SOIC-8 , 4.9mm*3.9mm*1.45mm
Analog DevicesMAX6070BAUT25+T
EAR99 MAX6070 Tape & Reel (TR) 2013 voltage reference device 10mA 5.5V 3muVrms 8ppm/C
Analog DevicesMAX6071BAUT25+T
EAR99 MAX6071 Tape & Reel (TR) 2012 voltage reference device 10mA 5.5V 6muVrms 8ppm/C
Analog DevicesMAX6070AAUT25+T
EAR99 MAX6070 Tape & Reel (TR) 2013 voltage reference device 10mA 5.5V 3muVrms -40C~125C TA
Analog DevicesADR3530WARMZ-R7
Voltage Reference, Micropower, High Accuracy, Series - Fixed, Adr3530 Series, 3V, Msop-8

Descriptions

Descriptions of Texas Instruments REF3325AIRSER provided by its distributors.

2.5-V, 30-ppm/°C drift, 3.9-µA, 3-pin SOT-23, 3-pin SC70, 8-pin UQFN voltage reference 8-UQFN -40 to 125
30ppm/¡æ 8.5¦ÌA Fixed 5mA 70¦ÌVp-p 2.5V 5.5V 2.5V ¡À0.15% UQFN-8 600¦Ìm
2.5V ±0.15% 2.7V~5.5V 5mA Fixed QFN-8(1.5x1.5) Voltage References ROHS
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PQCC8
V-Ref Precision 2.5V 30mA 8-Pin UQFN T/R
EAR99 REF3325 Cut Tape (CT) ACTIVE (Last Updated: 3days ago) voltage reference device 5mA 5.5V 70muVp-p 30ppm/C
IC DGTL POT 10KOHM 256TAP 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF3325AIRSER .