Texas Instruments REF3020AIDBZRG4

V-Ref Precision 2.048V 25mA 3-Pin SOT-23 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF3020AIDBZRG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet6 pages20 years ago
Technical Drawing2 pages21 years ago

Newark

Augswan

iiiC

CAD Models

Download Texas Instruments REF3020AIDBZRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.531
Stock
381,732
1,740,197
1,740,197
Authorized Distributors
0
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
25 mA
25 mA
25 mA
Min Input Voltage
2.049 V
2.098 V
2.098 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.048 V
2.048 V
2.048 V
Max Output Voltage
2.048 V
2.048 V
2.048 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF3020AIDBZRG4.

Related Parts

Texas InstrumentsREF3025AIDBZRG4
V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R
Texas InstrumentsREF2920AIDBZR
V-Ref Precision 2.048V 25mA 3-Pin SOT-23 T/R
Texas InstrumentsREF2920AIDBZTG4
2.048V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R
Diodes Inc.ZR285F02TA
ZR285 Series 2.5 V 1 % Precision Micropower Voltage Reference - SOT-23
TLV431BSN1T1G; Adjustable Shunt Voltage Reference 1.24 - 16V; +/-0.5%; 3-Pin SOT-23

Descriptions

Descriptions of Texas Instruments REF3020AIDBZRG4 provided by its distributors.

V-Ref Precision 2.048V 25mA 3-Pin SOT-23 T/R
Voltage References 2.048V 50ppm/DegC, 50uA, SOT23-3 Series
2.048-V, 50-ppm/°C, 50-µA in 3-pin SOT-23 package series (bandgap) voltage reference 3-SOT-23 -40 to 125
Three Terminal Voltage Reference, 1 Output, 2.048V, CMOS, PDSO3
IC REG LIN 1.8V 5A DDPAK/TO263-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.