Texas Instruments REF2920AIDBZT

V-Ref Precision 2.048V 25mA 3-Pin SOT-23 T/R
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF2920AIDBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages21 years ago

Newark

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.89%

CAD Models

Download Texas Instruments REF2920AIDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.604
$ 0.458
Stock
355,340
620,065
Authorized Distributors
5
2
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
25 mA
25 mA
Min Input Voltage
2.098 V
2.049 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
2.048 V
Max Output Voltage
2.048 V
2.048 V
Tolerance
2 %
2 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF2920AIDBZT.

Related Parts

Texas InstrumentsREF2925AIDBZTG4
V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R
Texas InstrumentsREF2925AIDBZT
Voltage Ref 2.5V ±2% 59μA 2.92mm × 1.3mm × 1mm SOT-23-3, SMD
Texas InstrumentsREF2912AIDBZT
V-Ref Precision 1.25V 25mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments REF2920AIDBZT provided by its distributors.

V-Ref Precision 2.048V 25mA 3-Pin SOT-23 T/R
Voltage References 2.048V 100ppm/DegC, 50uA, SOT23-3 Series
VOLTAGE REF, SERIES, 2.048V, SOT-23-3; Type de référence: Série - Fixe; Gamme de produit: Série REF2920; Tension de référence: 2.048V; Exactitude initiale: 2%; Coefficient de température: ± 35ppm/°C; Type de boîtier CI référe
Voltage Ref, Series, 2.048V, Sot-23-3; Voltage Reference Type:Series - Fixed; Product Range:Ref2920 Series; Reference Voltage:2.048V; Initial Accuracy:2%; Temperature Coefficient:± 35Ppm/°C; Voltage Reference Case Style:Sot-23; No. Rohs Compliant: Yes |TEXAS INSTRUMENTS REF2920AIDBZT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF2920AIDBZT .