Texas Instruments REF2925AIDBZR

Voltage Ref, Series, 2.5V, SOT-23-3; Vol; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF2925AIDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages21 years ago

Newark

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+26.44%

CAD Models

Download Texas Instruments REF2925AIDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.678
$ 0.73
Stock
1,076,013
361,964
Authorized Distributors
1
2
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
25 mA
25 mA
Min Input Voltage
2.501 V
2.55 V
Max Input Voltage
5.5 V
7 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
2 %
2 %
Temperature Coefficient
35 ppm/°C
35 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF2925AIDBZR.

Related Parts

Texas InstrumentsREF2920AIDBZR
V-Ref Precision 2.048V 25mA 3-Pin SOT-23 T/R
Texas InstrumentsREF2930AIDBZR
IC VREF SERIES 3V SOT23-3 / V-Ref Precision 3V 25mA 3-Pin SOT-23 T/R
Texas InstrumentsREF3025AIDBZRG4
V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R
Diodes Inc.ZR285F02TA
ZR285 Series 2.5 V 1 % Precision Micropower Voltage Reference - SOT-23
Diodes Inc.ZXRE1004EFTA
ZXRE1004 Series 1.22 V 1 % Surface Mount Micropower Voltage Reference - SOT-23
TLV431BSN1T1G; Adjustable Shunt Voltage Reference 1.24 - 16V; +/-0.5%; 3-Pin SOT-23

Descriptions

Descriptions of Texas Instruments REF2925AIDBZR provided by its distributors.

VOLTAGE REF, SERIES, 2.5V, SOT-23-3; VOL; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
100ppm/℃ 59μA Fixed 25mA 80µVrms 28µVp-p 2.5V 5.5V 2.5V ±2% SOT-23-3 SMD mount 1.12mm(height)
V-Ref Precision 2.5V 25mA 3-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF2925AIDBZR .