Texas Instruments RC4560IPE4

Dual Audio Operational Amplifier 8-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4560IPE4.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages16 years ago

CAD Models

Download Texas Instruments RC4560IPE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
Stock
92,193
347,723
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
5.5 V/µs
5.5 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
4.3 mA
4.3 mA

Related Parts

STMicroelectronicsTS522IN
Operational Amplifier, 8 Func, 1700uV Offset-Max, BIPolar, PDIP2
Texas InstrumentsLM833N
Dual Audio Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLM258AP
Texas Instruments Precision Op Amp, Dual-Channel, PDIP, Dual/Single Supply, TH, 8-Pin
onsemiLM258NG
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM258P
Dual, 30-V, 700-kHz operational amplifier with -25°C to 85°C operation 8-PDIP -25 to 85
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of Texas Instruments RC4560IPE4 provided by its distributors.

Dual Audio Operational Amplifier 8-PDIP -40 to 85
OP Amp Dual GP ±16V 8-Pin PDIP Tube
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) PDIP op amp buffer circuit 440.409842mg 0.5muA 9V 15000kHz
Audio Power Amplifier IC; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Common Mode Ratio:70 dB; Leaded Process Compatible:Yes; Slew Rate:5.5V/µs ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.