Texas Instruments LM833N

Dual Audio Operational Amplifier 8-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM833N.

Texas Instruments

Datasheet23 pages14 years ago

National Semiconductor

Farnell

Newark

CAD Models

Download Texas Instruments LM833N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM833N/NOPB
ROHS3Compliant EAR99 LM833 Matte Tin (Sn) op amp amplifier circuit 9.81mm 1muA 9V 15000kHz
onsemiLM833NG
LM Series 7 V/us 18 V Low Noise Audio Dual Operational Amplifier - PDIP-8
Texas InstrumentsLM833P
ROHS3Compliant EAR99 LM833 Tube op amp amplifier circuit 9.81mm 0.75muA 150muV 16000kHz
onsemiMC33078PG
IC OPAMP GP 16MHZ 8DIP / Op Amp Dual Low Noise Amplifier ±18V 8-Pin PDIP Tube
STMicroelectronicsTS522IN
Operational Amplifier, 8 Func, 1700uV Offset-Max, BIPolar, PDIP2
Texas InstrumentsRC4560IP
Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments LM833N provided by its distributors.

Dual Audio Operational Amplifier 8-PDIP -40 to 85
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:7V/µs; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Package/Case:8-DIP; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
IC, OP AMP, DUAL AUDIO, DIP8, 833; No. of Channels:2; Supply Voltage Range:10V to 36V; THD + N:0.002% @ 2kohm, VS=± 15V; Load Impedance:2kohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:MDIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Audio; Bandwidth:15MHz; Base Number:833; Gain Bandwidth:15MHz; IC Generic Number:833; IC Temperature Range:Commercial; Input Offset Voltage Max:5mV; Load Impedance Min:2000ohm; Logic Function Number:833; No. of Amplifiers:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Slew Rate:7V/µs; Supply Voltage + Nom:36V; Supply Voltage Max:36V; Supply Voltage Min:10V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM833-N
  • LM833N.