Texas Instruments PTH12050WAZT

1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85
$ 16.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12050WAZT.

Newark

Datasheet26 pages15 years ago

Texas Instruments

Inventory History

3 month trend:
+180%

CAD Models

Download Texas Instruments PTH12050WAZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.313
$ 16.603
$ 16.603
Stock
126,058
139,132
139,132
Authorized Distributors
3
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Logic Function
-
-
-
Frequency
-
320 kHz
320 kHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
10.8 V
10.8 V
Max Supply Voltage
-
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH12000WAZ
Module DC-DC 1-OUT 1.2V to 5.5V 6A 5-Pin DIP Module
Texas InstrumentsPTH12000WAZT
Module DC-DC 1-OUT 1.2V to 5.5V 6A 5-Pin DIP Module T/R
Texas InstrumentsPTH12000WAST
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH12050WAZT provided by its distributors.

1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 6A 6-Pin SMD Module T/R
IC,PTH12050WAZT,1.2 TO 5.5 V 6 -A, 12-V INPUT NON-ISOLATED W
DC-DC CONVERTER, NON ISO POL, 1 O/P, 33W, 6A
380kHz Adjustable, DC 1, 1.2V~5.5V, 1.2V, 13.2V, 10.8V, SMD-6P, SMD, Adhesive Mount, 22.1mm × 12.7mm × 9.1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.