Texas Instruments PTH12000WAZT

Module DC-DC 1-OUT 1.2V to 5.5V 6A 5-Pin DIP Module T/R
$ 13.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12000WAZT.

Arrow Electronics

Datasheet19 pages16 years ago

Texas Instruments

Newark

Inventory History

3 month trend:
-16.42%

CAD Models

Download Texas Instruments PTH12000WAZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.908
$ 14.329
$ 14.329
Stock
95,140
130,532
130,532
Authorized Distributors
0
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
5
5
5
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH12050WAZ
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH12050WAS
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH12050WAZT
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH12000WAZT provided by its distributors.

Module DC-DC 1-OUT 1.2V to 5.5V 6A 5-Pin DIP Module T/R
300KHz~400KHz Adjustable,DC 1 1.2V~5.5V 1.2V 13.2V 10.8V SMD mount,glue mount 19.1mm*12.7mm*9.1mm
12V input, 6A step-down power module in surface mount and through-hole open-frame package 5-Surface Mount Module -40 to 85
DC-DC CONVERTER, NON ISO POL, 1 O/P, 33W, 6A
PTH12000W 12V INPUT, 6A STEP-DOW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.