Texas Instruments PTH12000WAZ

Module DC-DC 1-OUT 1.2V to 5.5V 6A 5-Pin DIP Module
$ 15.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12000WAZ.

Texas Instruments

Datasheet19 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages19 years ago
Technical Drawing2 pages21 years ago

element14 APAC

HQonline

iiiC

Farnell

Inventory History

3 month trend:
+250%

CAD Models

Download Texas Instruments PTH12000WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.344
$ 14.329
$ 14.329
Stock
102,241
131,250
131,250
Authorized Distributors
5
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
5
5
5
Number of Outputs
1
1
1
Min Input Voltage
10.8 V
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
13.2 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
6 A
6 A
6 A
Output Power
33 W
33 W
33 W
Isolation Voltage
-
-
-
Efficiency
92 %
92 %
92 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH12050WAZ
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH12050WAS
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH12050WAZT
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH12000WAZ provided by its distributors.

Module DC-DC 1-OUT 1.2V to 5.5V 6A 5-Pin DIP Module
12V input, 6A step-down power module in surface mount and through-hole open-frame package 5-Surface Mount Module -40 to 85
6-AMP, 12-V INPUT NON-ISOLATED WIDE OUTPUT ADJUST POWER MODULE DC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
DC/DC 12VIN 6A ADJ O/P, SMD, 12000; Primary Input Voltage:13.2V; No. of Outputs:1; Output Voltage:5.5V; Output Current:6A; Voltage Regulator Case Style:DIP; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Accuracy %:2%; Adjustable Output Voltage Max:5.5V; Adjustable Output Voltage Min:1.2V; Base Number:12000; Frequency:350kHz; IC Generic Number:12000; Input Voltage Max:12V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:6A; Output Voltage Max:5.5V; Output Voltage Min:1.2V; Package / Case:Horizontal Surface Mount; Power Supply IC Type:DC/DC converter; Supply Voltage Max:13.2V; Supply Voltage Min:10.8V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.