Texas Instruments PTH12000WAST

1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85
$ 6.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12000WAST.

Texas Instruments

Datasheet19 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages19 years ago
Technical Drawing2 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH12000WAST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.8
$ 14.329
$ 14.329
Stock
89,990
131,250
131,250
Authorized Distributors
1
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
5
5
5
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsPTH12050WAZ
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH12050WAS
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH12050WAZT
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH12000WAST provided by its distributors.

1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 6A 5-Pin SMD Module T/R
1 1.2V~5.5V 1.2V 13.2V 10.8V SMD mount,glue mount 19.1mm*12.7mm*9.1mm
Non-Isolated DC/DC Converters 1.2 to 5.5V 6A 12V Input WideAdj Module
1-OUTPUT DC-DC REG PWR SUPPLY MODULE
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Output Voltage:5.5V; Output Current:6A; Supply Voltage:12V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:SMD ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.