Texas Instruments PTH12050WAS

1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85
$ 16.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12050WAS.

Newark

Datasheet26 pages15 years ago
Datasheet26 pages18 years ago

Texas Instruments

DigiKey

Jameco (USA)

Inventory History

3 month trend:
+12.81%

CAD Models

Download Texas Instruments PTH12050WAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.603
$ 16.606
$ 16.606
Stock
139,132
116,319
116,319
Authorized Distributors
2
2
2
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
6 A
6 A
6 A
Switching Frequency
-
-
-
Min Input Voltage
10.8 V
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
13.2 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH12000WAZ
Module DC-DC 1-OUT 1.2V to 5.5V 6A 5-Pin DIP Module
Texas InstrumentsPTH12000WAZT
Module DC-DC 1-OUT 1.2V to 5.5V 6A 5-Pin DIP Module T/R
Texas InstrumentsPTH12000WAST
1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 5-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH12050WAS provided by its distributors.

1.2 to 5.5 V 6-A, 12-V Input Non-Isolated Wide-Adjust Module 6-Surface Mount Module -40 to 85
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 6A 6-Pin SMD Module Tray
380kHz Adjustable DC-DC Converter 1.2V~5.5V In 1.2V Out 13.2V/10.8V SMD-6P SMD 22.1mm × 12.7mm × 9.1mm
Non-Isolated DC/DC Converters 1.2 to 5.5V 6A 12V Input WideAdj Module
IC, NON-ISOLATED ADJUSTABLE POWER MODULE, 6-DIP
12VIN, 6A WIDE OUT, POLA MODULE, SMD<AZ
DC/DC 12VIN 6A ADJ O/P, SMD, 12050; Input Voltage Max: 12V; No. of Pins: 6Pins; Output Voltage Min: 1.2V; Output Voltage Max: 5.5V; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 12050; IC Gen

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.