Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH12020WAH

DC/DC Power Supply Single Output 1.2 Volt to 5.5 Volt 18A 10-Pin DIP Module
$ 41.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12020WAH.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages18 years ago
Datasheet7 pages21 years ago

HQonline

DigiKey

Newark

Jameco (USA)

Inventory History

3 month trend:
+14.85%

CAD Models

Download Texas Instruments PTH12020WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.37
$ 34.294
Stock
146,867
103,601
Authorized Distributors
2
5
Case/Package
Module
Module
Number of Pins
10
10
Logic Function
-
-
Frequency
-
320 kHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsPTV12020WAD
1.2 to 5.5 V 16-A, 12-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85
Texas InstrumentsPTV12020WAH
1.2 to 5.5 V 16-A, 12-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85
Texas InstrumentsPTH12020LAH
0.8 to 1.8 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH12020WAH provided by its distributors.

DC/DC Power Supply Single Output 1.2 Volt to 5.5 Volt 18A 10-Pin DIP Module
1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 18A 10-Pin DIP Module Tray
IC, DC/DC 12VIN 18A ADJ O/P, 12020; Input Voltage Max: 12V; No. of Pins: 10Pins; Output Voltage Min: 1.2V; Output Voltage Max: 5.5V; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 12020; IC Ge

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH12020WAH.