Texas Instruments PTV12020WAD

1.2 to 5.5 V 16-A, 12-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85
$ 27.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTV12020WAD.

Texas Instruments

Datasheet23 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages19 years ago
Datasheet11 pages20 years ago
Technical Drawing2 pages22 years ago

Factory Futures

SHENGYU ELECTRONICS

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTV12020WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.775
$ 34.89
Stock
72,068
109,356
Authorized Distributors
3
2
Case/Package
Module
Module
Number of Pins
12
12
Number of Outputs
1
1
Max Output Current
16 A
16 A
Switching Frequency
-
-
Min Input Voltage
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
5.5 V
5.5 V
Efficiency
93 %
93 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH12020WAD
1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
Texas InstrumentsPTH12020WAH
DC/DC Power Supply Single Output 1.2 Volt to 5.5 Volt 18A 10-Pin DIP Module
Texas InstrumentsPTV12020LAH
0.8 to 1.8 V 16-A, 12-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85

Descriptions

Descriptions of Texas Instruments PTV12020WAD provided by its distributors.

1.2 to 5.5 V 16-A, 12-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 16A 12-Pin SIP Module Tray
DC-DC Converter, Adjustable 250kHz~400kHz, VIN 1.2V~5.5V, VOUT 1.2V/13.2V/10.8V, SIP, TH, 44.5mm × 9.4mm × 12.7mm
DC/DC Power Supply Single-OUT 1.2-5.5V
RS APAC
PTV12020W 1.2 TO 5.5 V 16-A, 12-
DC-DC Converter; Output Type:Variable; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Output Voltage:5.5V; Output Current:16A; Approval Bodies:CSA, IEC, UL; Supply Voltage:12V; DC / DC Converter Case Style:SIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.