Texas Instruments PTV12020WAH

1.2 to 5.5 V 16-A, 12-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85
$ 34.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTV12020WAH.

Texas Instruments

Datasheet23 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages19 years ago
Datasheet11 pages20 years ago
Technical Drawing2 pages22 years ago

Factory Futures

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+41.47%

CAD Models

Download Texas Instruments PTV12020WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.89
$ 27.775
Stock
109,356
72,068
Authorized Distributors
2
3
Case/Package
Module
Module
Number of Pins
12
12
Number of Outputs
1
1
Min Input Voltage
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
Output Voltage
5.5 V
5.5 V
Output Current
16 A
16 A
Output Power
88 W
88 W
Isolation Voltage
-
-
Efficiency
93 %
93 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH12020WAD
1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
Texas InstrumentsPTH12020WAH
DC/DC Power Supply Single Output 1.2 Volt to 5.5 Volt 18A 10-Pin DIP Module
Texas InstrumentsPTV12020LAH
0.8 to 1.8 V 16-A, 12-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85

Descriptions

Descriptions of Texas Instruments PTV12020WAH provided by its distributors.

1.2 to 5.5 V 16-A, 12-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 16A 12-Pin SIP Module Tray
REG SW 1.2-5.5V 16A VRT TH 12SIP; Primary Input Voltage:12V; Output Voltage Adjustable Range:1.2V to 5.5V; No. of Pins:12; Output Current:16A; Voltage Regulator Case Style:SIP Module; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:3%; Base Number:12020; Input Voltage Max:13.2V; No. of Outputs:1; Output Current Max:16A; Output Voltage:5.5V; Output Voltage Max:5.5V; Package / Case:SIP Module; Supply Voltage Max:13.2V; Supply Voltage Min:10.8V; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTV12020WAH.