Texas Instruments PTH12020WAD

1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
$ 35.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12020WAD.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages19 years ago
Datasheet7 pages21 years ago

Factory Futures

Farnell

Jameco (USA)

Inventory History

3 month trend:
+1.98%

CAD Models

Download Texas Instruments PTH12020WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.888
$ 40.36
Stock
139,317
95,323
Authorized Distributors
3
2
Case/Package
Module
Module
Number of Pins
10
10
Logic Function
-
-
Frequency
320 kHz
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTV12020WAD
1.2 to 5.5 V 16-A, 12-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85
Texas InstrumentsPTV12020WAH
1.2 to 5.5 V 16-A, 12-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85
Texas InstrumentsPTH12020LAH
0.8 to 1.8 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH12020WAD provided by its distributors.

1.2 to 5.5 V 18-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
Module DC-DC 12VIN 1-OUT 1.2V to 5.5V 18A 10-Pin DIP Module Tray
260KHz~380KHz Adjustable,DC 1 1.2V~5.5V 1.2V 13.2V 10.8V DIP Through hole mounting 38.1mm*22.1mm*8.9mm
Dc-Dc Converter, Non Iso Pol, 1 O/P, 99W, 18A
DC/DC Power Supply Single-OUT 1.2-5.5V
RS APAC
12VIN, 18A WIDEOUT, PIP, HORZ PB FREE<AZ
POWER MODULE, 12VIN 18A ADJ O/P, 10 PIN
1-OUTPUT DC-DC REG PWR SUPPLY MODULE
PTH12020W 1.2 TO 5.5 V 18-A, 12-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.