Texas Instruments PTH12000WAS

Module DC-DC 1-OUT 1.2V to 5.5V 6A 5-Pin DIP Module
$ 14.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH12000WAS.

element14

Datasheet19 pages16 years ago
Datasheet19 pages17 years ago

Texas Instruments

element14 APAC

Augswan

HQonline

Inventory History

3 month trend:
+0.16%

CAD Models

Download Texas Instruments PTH12000WAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.329
$ 15.344
$ 15.344
Stock
131,250
102,241
102,241
Authorized Distributors
4
5
5
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
5
5
5
Number of Outputs
1
1
1
Min Input Voltage
10.8 V
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
13.2 V
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
6 A
6 A
6 A
Output Power
33 W
33 W
33 W
Isolation Voltage
-
-
-
Efficiency
92 %
92 %
92 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Murata Power SolutionsMTU1S1205MC
Isolated Board Mount Dc/dc Converter, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes
Murata Power SolutionsOKY-T/5-D12N-C
Module DC-DC 12VIN 1-OUT 0.75V to 5.5V 5A 25W 5-Pin SMT T/R
Murata Power SolutionsOKY-T/5-D12P-C
Module DC-DC 12VIN 1-OUT 0.75V to 5.5V 5A 25W 5-Pin SMT T/R
Recom PowerR0.5Z-1205
Module DC-DC 1-OUT 5V 0.1A 0.5W 6-Pin SMD Tube
Recom PowerR1Z-123.3/P
Module DC-DC 12VIN 1-OUT 3.3V 0.303A 1W Medical 6-Pin SMD Module Tube

Descriptions

Descriptions of Texas Instruments PTH12000WAS provided by its distributors.

Module DC-DC 1-OUT 1.2V to 5.5V 6A 5-Pin DIP Module
Non Isolated POL DC/DC Converter, Surface Mount DIP, 33 W, 1.2 V, 5.5 V, 6 A, 10.8 V RoHS Compliant: Yes
300kHz~400kHz Adjustable, DC 1.2V~5.5V 1.2V 13.2V 10.8V SMD-5P SMD 19.1mm × 12.7mm × 9.1mm
12V input, 6A step-down power module in surface mount and through-hole open-frame package 5-Surface Mount Module -40 to 85
DC/DC 12VIN 6A ADJ O/P, SMD, 12000; Input Voltage Max: 12V; No. of Pins: 5Pins; Output Voltage Min: 1.2V; Output Voltage Max: 5.5V; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 12000; IC Gen

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH12000WAS .
  • PTH12000WAS.