Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH05010WAH

15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85
$ 25.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH05010WAH.

Farnell

Datasheet19 pages15 years ago

Texas Instruments

Newark

iiiC

element14

Inventory History

3 month trend:
-4.71%

CAD Models

Download Texas Instruments PTH05010WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.97
$ 33.71
Stock
193,866
144,829
Authorized Distributors
4
2
Case/Package
DIP
Module
Number of Pins
10
10
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
3.6 V
3.6 V
Output Current
15 A
15 A
Output Power
54 W
54 W
Isolation Voltage
-
-
Efficiency
95 %
95 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH05030WAH
30 A, 5-V Input Wide-Output Adjust Plug-in Power Module 13-Through-Hole Module -40 to 85
Texas InstrumentsPTH08T230WAD
Module DC-DC 1-OUT 0.69V to 5.5V 6A 10-Pin DIP Module Tray
Analog DevicesMAX662ACPA+
SWITCHED CAPACITOR REGULATOR 500 kHz SWITCHING FREQ-MAX PDIP8
Analog DevicesMAX756CPA+
MAX756 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 7.87mm 200mA 500kHz
Texas InstrumentsPTH12010WAH
1.2 to 5.5 V 12-A, 12-V Input Non-Isolated Wide-Adjust Module 10-Through-Hole Module -40 to 85
Traco PowerTDR 3-1213WI
3 Watt DC/DC converter, industrial, 4:1 input, regulated, encapsulated (overmold), DIP-14

Descriptions

Descriptions of Texas Instruments PTH05010WAH provided by its distributors.

15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85
Module DC-DC 1 Output 0.8 Volt to 3.6 Volt 15A 10-Pin DIP Module
325kHz Adjustable 1 800mV~3.6V 800mV 5.5V 4.5V DIP TH 34.8mm × 15.7mm × 8.9mm
IC, DC/DC 5VIN 15A ADJ O/P, 5010; Input Voltage Max: 5V; No. of Pins: 10Pins; Output Voltage Min: 800mV; Output Voltage Max: 3.6V; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 05010; IC Gene
Output Power Max:54W; Output Voltage Min:800Mv; Output Voltage Max:3.6V; Output Current Max:15A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Pola, Dip; Input Voltage Dc Min:4.5V; Input Voltage Dc Max:5.5V Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH05010WAH.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH05010WAH.