Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH05010WAD

15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module
$ 33.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH05010WAD.

element14 APAC

Datasheet19 pages15 years ago

Texas Instruments

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH05010WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 33.71
$ 25.97
Stock
144,811
192,941
Authorized Distributors
2
4
Case/Package
Module
DIP
Number of Pins
10
10
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
3.6 V
3.6 V
Output Current
15 A
15 A
Output Power
54 W
54 W
Isolation Voltage
-
-
Efficiency
95 %
95 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTV05020WAH
18-A, 5-V Input, Non-Isolated Wide-Adjust SIP Module 12-SIP MODULE -40 to 85
Texas InstrumentsPTH04T221WAD
Adjustable,DC 1 690mV~3.6V 690mV 5.5V 2.2V DIP-11 Through hole mounting 25.4mm*19.1mm*8.6mm
Texas InstrumentsPTH08T221WAD
Module DC-DC 1-OUT 0.69V to 5.5V 16A 11-Pin DIP Module Tray

Descriptions

Descriptions of Texas Instruments PTH05010WAD provided by its distributors.

15 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module
Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 15A 10-Pin DIP Module Tray
IC, DC/DC 5VIN 15A ADJ O/P, 5010; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:3.6V; Output Current:15A; Voltage Regulator Case Style:SIP Module; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Adjustable Output Voltage Max:3.6V; Adjustable Output Voltage Min:0.8V; Base Number:05010; Frequency:300kHz; IC Generic Number:05010; Input Voltage Max:5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:15A; Output Voltage Max:3.6V; Output Voltage Min:0.8V; Package / Case:Horizontal Through Hole; Power Supply IC Type:DC/DC converter; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.