Texas Instruments PTH04T220WAD

Module DC-DC 1-OUT 0.69V to 3.6V 16A 11-Pin DIP Module
$ 19.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04T220WAD.

Newark

Datasheet38 pages11 years ago
Datasheet38 pages11 years ago

Texas Instruments

Arrow Electronics

HQonline

iiiC

Inventory History

3 month trend:
+47.51%

CAD Models

Download Texas Instruments PTH04T220WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Murata Power SolutionsNDY2403C
Module DC-DC 24VIN 1-OUT 3.3V 0.909A 3W 8-Pin DIP
3W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 9-36; V. Out: 3.3; mA. Out: 900
Module DC-DC 24VIN 1-OUT 3.3V 1A 5W Medical 8-Pin PDIP Tube
Module DC-DC 24VIN 1-OUT 3.3V 1A 5W Medical 8-Pin PDIP Tube
Murata Power SolutionsNDTS0505C
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Tube
Murata Power SolutionsNDY1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP

Descriptions

Descriptions of Texas Instruments PTH04T220WAD provided by its distributors.

Module DC-DC 1-OUT 0.69V to 3.6V 16A 11-Pin DIP Module
DC-DC Converter, NON ISO POL, 1 O/P, 57.6W, 1; 16A; DC / Converter Type:Non Isolated POLA;
16-A, 2.2-V to 5.5-V Input, Non-Isolated, Wide-Output, Adjustable Power Module with TurboTrans 11-Through-Hole Module -40 to 85
DC-DC CONVERTER, 1 O/P, 0.69-3.6V, 16A; Puissance, sortie max..: 57.6W; Tension, sortie min.: 690mV; Tension, sortie max..: 3.6V; Courant, sortie max.: 16A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur
Dc-Dc Converter, 1 O/P, 0.69-3.6V, 16A; Output Power Max:57.6W; Output Voltage Min:690Mv; Output Voltage Max:3.6V; Output Current Max:16A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Pola; Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH04T220WAD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH04T220WAD .
  • PTH04T220WAD.