Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH04070WAZT

Module DC-DC 1-OUT 0.9V to 3.6V 3A 5-Pin DIP Module T/R
$ 10.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04070WAZT.

Farnell

Datasheet17 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages18 years ago

Texas Instruments

Inventory History

3 month trend:
+1072%

CAD Models

Download Texas Instruments PTH04070WAZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.59
$ 9.868
Stock
197,657
187,575
Authorized Distributors
2
5
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
5
5
Number of Outputs
1
1
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
3.6 V
3.6 V
Output Current
3 A
3 A
Output Power
10.8 W
10.8 W
Isolation Voltage
-
-
Efficiency
92 %
92 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPTH04000WAZT
Module DC-DC 1-OUT 0.9V to 3.6V 3A 6-Pin DIP Module
Texas InstrumentsPTH04000WAS
Module DC-DC 1-OUT 0.9V to 3.6V 3A 6-Pin DIP Module
Texas InstrumentsPTH04000WAST
Module DC-DC 1-OUT 0.9V to 3.6V 3A 6-Pin DIP Module

Descriptions

Descriptions of Texas Instruments PTH04070WAZT provided by its distributors.

Module DC-DC 1-OUT 0.9V to 3.6V 3A 5-Pin DIP Module T/R
700kHz Adjustable DC 900mV~3.6V 900mV 5.5V 3V DIP SMD, Adhesive Mount 12.7mm × 10.2mm × 8.1mm
3-A, 3.3/5-V Input Adjustable Switching egulator 5-Surface Mount Module -40 to 85
IC, DC/DC ADJ, SMD, 4040, 4070; Puissance, sortie max..: 10.8W; Tension, sortie min.: 900mV; Tension, sortie max..: 3.6V; Courant, sortie max.: 3A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/DC: DI
Ic, Dc/Dc Adj, Smd, 4040, 4070; Output Power Max:10.8W; Output Voltage Min:900Mv; Output Voltage Max:3.6V; Output Current Max:3A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Surface Mount Dip; Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH04070WAZT
IC, DC/DC ADJ, SMD, 4040, 4070; Output Power Max:10.8W; Output Voltage Min:900mV; Output Voltage Max:3.6V; Output Current Max:3A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:Surface Mount DIP; Input Voltage DC Min:3V; Input Voltage DC Max:5.5V; Height:8.01mm; Depth:12.57mm; Width:10.16mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Accuracy %:2%; Adjustable Output Voltage Max:3.6V; Adjustable Output Voltage Min:0.9V; Approval Bodies:CSA, IEC, UL; Approvals & Standards:CSA, IEC, UL; Base Number:4070; DC / DC Converter Mounting:Surface Mount Device; Frequency:700kHz; Input Voltage Max:5.5V; Input Voltage Min:3V; MSL:MSL 3 - 168 hours; No. of Outputs:1Outputs; No. of Pins:5Pins; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Current:3A; Power Supply IC Type:1; Primary Input Voltage:5.5V; Supply Voltage:5V; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Voltage Regulator Type:Switch Adjustable Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH04070WAZT .