Texas Instruments PTH04000WAZT

Module DC-DC 1-OUT 0.9V to 3.6V 3A 6-Pin DIP Module
$ 10.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04000WAZT.

Newark

Datasheet21 pages16 years ago

Texas Instruments

Jameco (USA)

Inventory History

3 month trend:
+2.15%

CAD Models

Download Texas Instruments PTH04000WAZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.302
$ 10.514
$ 10.514
Stock
152,802
172,416
172,416
Authorized Distributors
3
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Number of Outputs
1
1
1
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
3 A
3 A
3 A
Output Power
10.8 W
10.8 W
10.8 W
Isolation Voltage
-
-
-
Efficiency
92 %
92 %
92 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH04070WAZT
Module DC-DC 1-OUT 0.9V to 3.6V 3A 5-Pin DIP Module T/R
Texas InstrumentsPTH04070WAZ
Texas Instruments Buck-Boost Switching Regulator, 5V In, DIP Module
Texas InstrumentsPTH04070WAST
Module DC-DC 1-OUT 0.9V to 3.6V 3A 5-Pin DIP Module T/R

Descriptions

Descriptions of Texas Instruments PTH04000WAZT provided by its distributors.

Module DC-DC 1-OUT 0.9V to 3.6V 3A 6-Pin DIP Module
700kHz Adjustable, DC 1 900mV~3.6V 900mV 5.5V 3V SMD, Adhesive Mount 19.1mm × 12.7mm × 9.1mm
DC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid
3-A, 3.3/5-V Input Adjustable Switching egulator with Auto-Track Sequencing 6-Surface Mount Module -40 to 85
DC-DC CONVERTER, NON ISO POL, 1 O/P, 10.8W, 3A
3-A, 3.3/5-V INPUT ADJ SWITCHING REG W/AUTO-TRACK <AZ
PTH04000W 3-A, 3.3/5-V INPUT ADJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.