Texas Instruments PTH04000WAS

Module DC-DC 1-OUT 0.9V to 3.6V 3A 6-Pin DIP Module
$ 11.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04000WAS.

Newark

Datasheet21 pages16 years ago

Texas Instruments

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PTH04000WAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.017
$ 10.302
$ 10.302
Stock
125,892
152,802
152,802
Authorized Distributors
3
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH04070WAZT
Module DC-DC 1-OUT 0.9V to 3.6V 3A 5-Pin DIP Module T/R
Texas InstrumentsPTH04070WAZ
Texas Instruments Buck-Boost Switching Regulator, 5V In, DIP Module
Texas InstrumentsPTH04070WAST
Module DC-DC 1-OUT 0.9V to 3.6V 3A 5-Pin DIP Module T/R

Descriptions

Descriptions of Texas Instruments PTH04000WAS provided by its distributors.

Module DC-DC 1-OUT 0.9V to 3.6V 3A 6-Pin DIP Module
DC-DC REGULATED POWER SUPPLY MODULE; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: DMA; Package Shape: RECTANGULAR; Surface Mount: NO;
Output Power Max:10.8W; Output Voltage Min:900Mv; Output Voltage Max:3.6V; Output Current Max:3A; Dc / Dc Converter Output Type:adjustable; Dc / Dc Converter Type:pola, Surface Mount Dip; Input Voltage Dc Min:3V; Height:9.09Mm Rohs Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH04000WAS.