Texas Instruments PTH04070WAZ

Texas Instruments Buck-Boost Switching Regulator, 5V In, DIP Module
$ 10.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04070WAZ.

HQonline

Datasheet17 pages16 years ago

Texas Instruments

LCSC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-3.56%

CAD Models

Download Texas Instruments PTH04070WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.198
$ 10.63
Stock
148,059
148,249
Authorized Distributors
5
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
-
-
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
3.6 V
3.6 V
Efficiency
92 %
92 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH04000WAZT
Module DC-DC 1-OUT 0.9V to 3.6V 3A 6-Pin DIP Module
Texas InstrumentsPTH04000WAS
Module DC-DC 1-OUT 0.9V to 3.6V 3A 6-Pin DIP Module
Texas InstrumentsPTH04000WAST
Module DC-DC 1-OUT 0.9V to 3.6V 3A 6-Pin DIP Module

Descriptions

Descriptions of Texas Instruments PTH04070WAZ provided by its distributors.

Texas Instruments Buck-Boost Switching Regulator, 5V In, DIP Module
Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, Hybrid, PDMA5
3-A, 3.3/5-V Input Adjustable Switching egulator 5-Surface Mount Module -40 to 85
DC/DC Converter IC; Supply Voltage Min:3V; Package/Case:5-DIP Module; Leaded Process Compatible:Yes; Output Current:3A; Output Voltage:3.6V; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:5.5V ;RoHS Compliant: Yes
IC, ADJ SWITCHING REGULATOR; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:3.6V; Output Current:3A; Voltage Regulator Case Style:DIP; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:2%; Adjustable Output Voltage Max:3.6V; Adjustable Output Voltage Min:0.9V; Frequency:700kHz; Input Voltage Max:5.5V; Output Current Max:3A; Output Voltage Max:3.6V; Package / Case:DIP Module; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH04070 WAZ
  • PTH04070WAZ.