Texas Instruments PTH04070WAH

Module DC to DC 3.3 Volt/5VIN 1 Output 0.9 Volt to 3.6 Volt 3A 5-Pin DIP Module
$ 10.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04070WAH.

Newark

Datasheet17 pages16 years ago
Datasheet16 pages22 years ago

Texas Instruments

element14

LCSC

iiiC

Inventory History

3 month trend:
+243%

CAD Models

Download Texas Instruments PTH04070WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.3
$ 10.71
Stock
152,795
136,362
Authorized Distributors
4
4
Case/Package
-
Module
Number of Pins
5
5
Number of Outputs
1
1
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
3.6 V
3.6 V
Output Current
3 A
3 A
Output Power
10.8 W
10.8 W
Isolation Voltage
-
-
Efficiency
92 %
92 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH04000WAH
Module DC to DC 3.3 Volt/5VIN 1 Output 0.9 Volt to 3.6 Volt 3A 6-Pin DIP Module
Texas InstrumentsPTH04000WAZT
Module DC-DC 1-OUT 0.9V to 3.6V 3A 6-Pin DIP Module
Texas InstrumentsPTH04000WAS
Module DC-DC 1-OUT 0.9V to 3.6V 3A 6-Pin DIP Module
IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad

Descriptions

Descriptions of Texas Instruments PTH04070WAH provided by its distributors.

Module DC to DC 3.3 Volt/5VIN 1 Output 0.9 Volt to 3.6 Volt 3A 5-Pin DIP Module
3.3/5Vin 3A, Wideout, Module, Horz Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH04070WAH.
3-A, 3.3/5-V Input Adjustable Switching egulator 5-Through-Hole Module -40 to 85
IC, V REG, SWITCHING, ADJ; Output Power Max: 10.8W; Output Voltage Min: 900mV; Output Voltage Max: 3.6V; Output Current Max: 3A; DC / DC Converter Output Type: Adjustable; DC / DC Converter Type: DIP; Input Voltage DC Min: 3V; Input Voltage DC Max: 5.5V; Height: 7.81mm; Depth: 12.57mm; Width: 10.16mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Accuracy %: 2%; Adjustable Output Voltage Max: 3.6V; Adjustable Output Voltage Min: 0.9V; DC / DC Converter Mounting: Through Hole; Frequency: 700kHz; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; No. of Pins: 5Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Output Current: 3A; Output Voltage: 3.6V; Primary Input Voltage: 5.5V; Supply Voltage: 5V; Supply Voltage Max: 5.5V; Supply Voltage Min: 3V; Voltage Regulator Type: Adjustable Positive

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH04070-WAH
  • PTH04070WAH .
  • PTH04070WAH.