Texas Instruments PTH04000WAZ

Module DC-DC 1-OUT 0.9V to 3.6V 3A 6-Pin DIP Module
$ 10.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04000WAZ.

Farnell

Datasheet21 pages16 years ago

Texas Instruments

iiiC

DigiKey

Inventory History

3 month trend:
+4.81%

CAD Models

Download Texas Instruments PTH04000WAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.514
$ 10.302
$ 10.302
Stock
172,416
152,802
152,802
Authorized Distributors
4
3
3
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6
Number of Outputs
1
1
1
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Output Voltage
3.6 V
3.6 V
3.6 V
Output Current
3 A
3 A
3 A
Output Power
10.8 W
10.8 W
10.8 W
Isolation Voltage
-
-
-
Efficiency
92 %
92 %
92 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Murata Power SolutionsOKY-T/3-W5N-C
Module DC-DC 1-OUT 0.7525V to 3.63V 3A 9.9W 5-Pin SMD
Murata Power SolutionsOKY-T/5-W5P-C
Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 5A 16.5W 5-Pin SMD
Murata Power SolutionsOKY-T/5-W5N-C
Module DC-DC 5VIN 1-OUT 0.7525V to 3.63V 5A 16.5W 5-Pin SMD
Recom PowerR1Z-0505/P
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 6-Pin SMD Tube
Recom PowerR1Z-0505/P-R
R1Z Series 1 W 5 V Single Output Surface Mount DC/DC Converter - MICRO SMD-10
Recom PowerR0.5Z-0505-R
0.5W DC/DC-Converter 'ECONOLINE' SMD 1kV reg; V. In: 05; V. Out: 05; mA. Out: 100

Descriptions

Descriptions of Texas Instruments PTH04000WAZ provided by its distributors.

Module DC-DC 1-OUT 0.9V to 3.6V 3A 6-Pin DIP Module
Isolated DC/DC Converters 1W +/-15Vout +/-33mA 5Vin 3kVDC Iso DIP
DC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid
3-A, 3.3/5-V Input Adjustable Switching egulator with Auto-Track Sequencing 6-Surface Mount Module -40 to 85
DC-DC CONVERTER, NON ISO POL, 1 O/P, 10.8W, 3A
3-A, 3.3/5-V INPUT ADJ SWITCHING REG W/AUTO-TRACK <AZ
DC-DC Converter, Adjustable, 700kHz, 900mV~3.6V In, 900mV Out, 5.5V Max, 3V Min, SMD-6P, 19.1mm × 12.7mm × 9.1mm
IC MCU 32BIT 64KB FLASH 100TQFP
DC-DC CONV, NON-ISO POLA, ADJ O/P, 3A
PTH04000W 3-A, 3.3/5-V INPUT ADJ
DC-DC CONV, NON-ISO POLA, ADJ O/P, 3A; DC / DC Converter Type:Non Isolated POLA; DC / DC Converter Output Type:Adjustable; Input Voltage DC Min:3V; Input Voltage DC Max:5.5V; No. of Outputs:1; Output Voltage Nom.:-; Output Current Max:3A; Depth:18.92mm; Width:12.57mm; Height:8.5mm; Approvals / Standards:(Not Available); DC / DC Converter Case Style:Surface Mount; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.