Texas Instruments PTH04070WAST

Module DC-DC 1-OUT 0.9V to 3.6V 3A 5-Pin DIP Module T/R
$ 8.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04070WAST.

Newark

Datasheet17 pages16 years ago

Texas Instruments

Inventory History

3 month trend:
+134%

CAD Models

Download Texas Instruments PTH04070WAST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.889
$ 9.79
Stock
104,301
133,760
Authorized Distributors
3
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
5
5
Number of Outputs
1
1
Min Input Voltage
3 V
3 V
Max Input Voltage
5.5 V
5.5 V
Output Voltage
3.6 V
3.6 V
Output Current
3 A
3 A
Output Power
10.8 W
10.8 W
Isolation Voltage
-
-
Efficiency
92 %
92 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPTH04000WAZT
Module DC-DC 1-OUT 0.9V to 3.6V 3A 6-Pin DIP Module
Texas InstrumentsPTH04000WAS
Module DC-DC 1-OUT 0.9V to 3.6V 3A 6-Pin DIP Module
Texas InstrumentsPTH04000WAST
Module DC-DC 1-OUT 0.9V to 3.6V 3A 6-Pin DIP Module

Descriptions

Descriptions of Texas Instruments PTH04070WAST provided by its distributors.

Module DC-DC 1-OUT 0.9V to 3.6V 3A 5-Pin DIP Module T/R
700KHz Adjustable,DC 1 900mV~3.6V 900mV 5.5V 3V DIP SMD mount,glue mount 12.7mm*10.2mm*8.1mm
3-A, 3.3/5-V Input Adjustable Switching egulator 5-Surface Mount Module -40 to 85
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: DMA; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.