Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH03000WAH

Module DC to DC 3.3VIN 1 Output 0.9 Volt to 2.5 Volt 6A 5-Pin DIP Module
$ 14.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH03000WAH.

Texas Instruments

Datasheet13 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages19 years ago
Technical Drawing2 pages21 years ago

Farnell

Newark

iiiC

element14

Inventory History

3 month trend:
+389%

CAD Models

Download Texas Instruments PTH03000WAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.35
$ 13.935
Stock
348,968
156,334
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
-
-
Min Input Voltage
3 V
3 V
Max Input Voltage
3.6 V
3.6 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
2.5 V
2.5 V
Efficiency
93 %
93 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTH03000WAH.

Related Parts

Texas InstrumentsPTH03050WAD
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85
Texas InstrumentsPTH03050WAZ
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH03050WAH
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH03000WAH provided by its distributors.

Module DC to DC 3.3VIN 1 Output 0.9 Volt to 2.5 Volt 6A 5-Pin DIP Module
6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module -40 to 85
700kHz Adjustable 1 900mV~2.5V 900mV 3.6V 3V DIP-5 TH 19.1mm × 12.7mm × 8.6mm
DC-DC CONV, NON ISO POL, 1 O/P, 6A; Output Power Max:-; Output Voltage Min:900mV; Output Voltage Max:2.5V; Output Current Max:6A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:DIP; Input Voltage DC Min
DC-DC CONVERTER, 0.9V-2.5V, 6A; Input Voltage Max: 3.3V; No. of Pins: 5Pins; Output Voltage Min: 900mV; Output Voltage Max: 2.5V; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jun-2015); Base Number: 03000; IC Gener

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH03000WAH .
  • PTH03000WAH.
  • PTH03000WAH..