Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH03000WAD

700KHz Adjustable,DC 1 900mV~2.5V 900mV 3.6V 3V DIP Through hole mounting 19.1mm*12.7mm*8.6mm
$ 13.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH03000WAD.

Texas Instruments

Datasheet13 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages21 years ago

element14 APAC

Farnell

Jameco (USA)

Inventory History

3 month trend:
+76.86%

CAD Models

Download Texas Instruments PTH03000WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.935
$ 13.585
Stock
144,804
312,731
Authorized Distributors
2
5
Case/Package
-
-
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
-
-
Min Input Voltage
3 V
3 V
Max Input Voltage
3.6 V
3.6 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
2.5 V
2.5 V
Efficiency
93 %
93 %
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PTH03000WAD.

Related Parts

Texas InstrumentsPTH03050WAD
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85
Texas InstrumentsPTH03050WAZ
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH03050WAH
6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH03000WAD provided by its distributors.

700KHz Adjustable,DC 1 900mV~2.5V 900mV 3.6V 3V DIP Through hole mounting 19.1mm*12.7mm*8.6mm
Module DC-DC 3.3VIN 1-OUT 0.9V to 2.5V 6A 5-Pin DIP Module Tray
6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Through-Hole Module
IC, DC/DC 3.3VIN 6A ADJ O/P, 3000; Primary Input Voltage:3.6V; No. of Outputs:1; Output Voltage:2.5V; Output Current:6A; Voltage Regulator Case Style:DIP; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Adjustable Output Voltage Max:2.5V; Adjustable Output Voltage Min:0.9V; Base Number:03000; Frequency:700kHz; IC Generic Number:03000; Input Voltage Max:3.3V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:6A; Output Voltage Max:2.5V; Output Voltage Min:0.9V; Package / Case:Through Hole; Power Supply IC Type:DC/DC converter; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.