Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PTH03050WAD

6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85
$ 20.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH03050WAD.

HQonline

Datasheet19 pages15 years ago

Texas Instruments

Farnell

CAD Models

Download Texas Instruments PTH03050WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.667
$ 18.37
Stock
134,156
129,768
Authorized Distributors
1
4
Case/Package
-
Module
Number of Pins
6
6
Number of Outputs
1
1
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
3.65 V
3.65 V
Output Voltage
2.5 V
2.5 V
Output Current
6 A
6 A
Output Power
-
15 W
Isolation Voltage
-
-
Efficiency
94 %
94 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPTH03050YAZ
6 A 3.3-V Input Bus Termination Power Module for DD /QD Memory 6-Surface Mount Module -40 to 85
Texas InstrumentsPTH03000WAH
Module DC to DC 3.3VIN 1 Output 0.9 Volt to 2.5 Volt 6A 5-Pin DIP Module
Texas InstrumentsPTH03000WAZ
6 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 5-Surface Mount Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH03050WAD provided by its distributors.

6 A, 3.3-V Input Non-Isolated Wide Adjust Module w/ Auto-Track 6-Through-Hole Module -40 to 85
Module DC-DC 3.3VIN 1-OUT 0.8V to 2.5V 6A 6-Pin DIP Module Tray
Ic, Dc/Dc 3.3Vin 6A Adj O/P, 3050; Output Power Max:15W; Output Voltage Min:800Mv; Output Voltage Max:2.5V; Output Current Max:6A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Pola, Dip; Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH03050WAD
IC, DC/DC 3.3VIN 6A ADJ O/P, 3050; Puissance, sortie max..: 15W; Tension, sortie min.: 800mV; Tension, sortie max..: 2.5V; Courant, sortie max.: 6A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/DC: P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH03050WAD .