Texas Instruments PT78ST165S

6.5Vout 1.5Amp Wide-Input Positive Step-Down ISR 3-SIP MODULE

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PT78ST165S.

Texas Instruments

Datasheet6 pages15 years ago
Datasheet7 pages18 years ago

Newark

DigiKey

Sierra IC

CAD Models

Download Texas Instruments PT78ST165S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsPT5105C
Module DC-DC 1-OUT 6.5V 1A 3-Pin SIP Module
Texas InstrumentsPT79SR109S
Switching Regulator, Voltage-mode, 1.5A, 1050kHz Switching Freq-Max, Hybrid, PSMA3
Texas InstrumentsPT5112C
2.6 A Switching Regulator 800 Khz Switching Freq-max SMA3

Descriptions

Descriptions of Texas Instruments PT78ST165S provided by its distributors.

6.5Vout 1.5Amp Wide-Input Positive Step-Down ISR 3-SIP MODULE
SWITCHING REGULATOR; Temperature Grade: OTHER; No. of Terminals: 3; Package Shape: RECTANGULAR; Surface Mount: YES; Package Body Material: UNSPECIFIED;
DC-DC Converter; Output Type:Fixed; No. of Outputs:1; Output Voltage:6.5V; Output Current:1.5A; Supply Voltage:10.5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:SMD; Input Voltage Max:38V; Input Voltage Min:10.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.