DC/DC Converter IC; Voltage Regulator Type:Switching; Output Voltage Max:-12V; Supply Voltage Min:4.75V; Package/Case:3-EAM; Current Rating:1A; Leaded Process Compatible:Yes; Output Current:0.5A; Output Voltage:-12V ;RoHS Compliant: Yes
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: