Texas Instruments PLL1708DBQG4

4.096 to 36.864-MHz, serially controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PLL1708DBQG4.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages18 years ago

iiiC

CAD Models

Download Texas Instruments PLL1708DBQG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.531
$ 2.531
Stock
89,856
647,351
647,351
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
PLL
Yes
Yes
Yes
Input
Crystal
Crystal
Crystal
Max Frequency
36.87 MHz
36.87 MHz
36.87 MHz
Number of Outputs
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsPLL1705DBQ
3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85
Texas InstrumentsPLL1706DBQ
PLL Clock Generator Dual 26.73MHz to 27.27MHz 20-Pin SSOP Tube
Texas InstrumentsPLL1705DBQR
3.3 V Dual PLL Multi-Clock Generator 20-SSOP -25 to 85
Programmable PLL Clock Generator Single 16-Pin SSOP Tube
IC CLOCK GEN PLL PROG 16SSOP / Programmable Phase-Locked Loop Clock Generator
Programmable PLL Clock Generator Single 16-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments PLL1708DBQG4 provided by its distributors.

4.096 to 36.864-MHz, serially controlled, 3.3-V dual PLL multi-clock generator 20-SSOP -25 to 85
PLL Clock Generator Dual 20-Pin SSOP Tube
Clock Generator 26.73MHz to 27.27MHz Input 20-Pin SSOP Tube
Clocking Circuits 3.3V Dual PLL Multi- Clock Gen

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.