Texas Instruments PGA400QRHHTEP

Enhanced-product programmable-sensor signal conditioner with microcontroller 36-VQFN -40 to 125
$ 8.553
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA400QRHHTEP.

Texas Instruments

Datasheet95 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet96 pages12 years ago
Datasheet95 pages12 years ago
Datasheet47 pages13 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments PGA400QRHHTEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA400QRHHTEP.

Descriptions

Descriptions of Texas Instruments PGA400QRHHTEP provided by its distributors.

Enhanced-product programmable-sensor signal conditioner with microcontroller 36-VQFN -40 to 125
Sensor and Detector Interface 5.5V 13.6mA I2C/SPI/OWI Interface 36-Pin VQFN EP T/R
PRESSURE SENSOR,CAPACITIVE; Mounting Feature: SURFACE MOUNT; Output Type: DIGITAL VOLTAGE; Package Shape or Style: SQUARE; Output Range: 0.8-4V; Minimum Supply Voltage: 4.5 V;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.