Texas Instruments PCM5121PW

PCM, Serial, Digital/Analog Supply, 384Ksps, 16/24/32-bit, 2-Ch, TSSOP-28, SMD, 1.05mm H
$ 2.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5121PW.

Texas Instruments

Datasheet107 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet105 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-96.80%

CAD Models

Download Texas Instruments PCM5121PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.725
$ 1.042
Stock
252,228
334,880
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
-
-
Settling Time
-
-
Interface
I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
2
2
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM5121PW.

Related Parts

Texas InstrumentsPCM5122PW
32-Bit Stereo DAC, 384kS/s, 112dB SNR, I2C/SPI, 2.1V Out, TSSOP
Texas InstrumentsPCM5141PWR
IC DAC 16/24/32BIT SRL 28TSSOP / DAC 2-CH Segment 32-bit 28-Pin TSSOP T/R
Texas InstrumentsPCM5122PWR
2VRMS DirectPath™, 112/106dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface
Cirrus LogicWM8523GEDT/R
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 2.97 V to 3.63 V
Cirrus LogicCS4349-CZZR
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 24 Pins, TSSOP
Cirrus LogicWM8523GEDT
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 2.97 V to 3.63 V

Descriptions

Descriptions of Texas Instruments PCM5121PW provided by its distributors.

PCM, Serial, Digital/Analog Supply, 384Ksps, 16/24/32-bit, 2-Ch, TSSOP-28, SMD, 1.05mm H
2VRMS DirectPath™, 112/106dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface
2V MS DI ECTPATH 106dB Audio Stereo DAC with PCM interface and fixed Audio processing 28-TSSOP -25 to 85
DAC 2-CH Delta-Sigma 32-bit 28-Pin TSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.