Texas Instruments PCM5121PWR

2V RMS DIRECTPATH 106dB Audio Stereo DAC with PCM interface and fixed Audio processing 28-TSSOP -25 to 85
$ 1.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5121PWR.

HQonline

Datasheet107 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
-74.45%

CAD Models

Download Texas Instruments PCM5121PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.042
$ 2.725
Stock
334,880
252,228
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
-
-
Settling Time
-
-
Interface
I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
-
-
Polarity
-
-
Number of DAC Channels
2
2
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM5121PWR.

Related Parts

Texas InstrumentsPCM5141PWR
IC DAC 16/24/32BIT SRL 28TSSOP / DAC 2-CH Segment 32-bit 28-Pin TSSOP T/R
Texas InstrumentsPCM5122PWR
2VRMS DirectPath™, 112/106dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface
Texas InstrumentsPCM5101AQPWRQ1
DAC 2-CH Segment 32-bit Automotive 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments PCM5121PWR provided by its distributors.

2V RMS DIRECTPATH 106dB Audio Stereo DAC with PCM interface and fixed Audio processing 28-TSSOP -25 to 85
DAC 2-CH Delta-Sigma 32-bit 28-Pin TSSOP T/R
1.65V~3.46V PCM TSSOP-28 ADC/DAC - Specialized ROHS
PCM Digital/Analog Supply 2.7V~5.5V 2.7V~5.25V 384Ksps 16/24/32bit 2-Ch 24-Bit TSSOP-28 SMD, 1.2mm H
IC SM TSSOP28 DAC AUDIO 32BIT-LINEAR CON
IC DAC 16/24/32BIT AUDIO 28TSSOP
IC DAS/ADC/DAC SPECIAL 28-TSSOP
24Bit Audio Dac With 2Vrms Output

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.