Texas Instruments PCM5102PWR

112dB Stereo DAC with 2VRMS output and Integrated Audio PLL 20-TSSOP -25 to 85
$ 5.144
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5102PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet35 pages14 years ago
Datasheet32 pages14 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
-7.40%

CAD Models

Download Texas Instruments PCM5102PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.144
$ 6.253
Stock
204,818
153,512
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
-
24
Settling Time
-
-
Interface
-
I2S
Integral Nonlinearity (INL)
-
-
Polarity
-
Unipolar
Number of DAC Channels
-
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM5102PWR.

Related Parts

Texas InstrumentsPCM5102AQPWRQ1
32-bit 384kHz Stereo DAC, 112dB SNR, 2.1Vout, TSSOP
Texas InstrumentsPCM5101AQPWRQ1
DAC 2-CH Segment 32-bit Automotive 20-Pin TSSOP T/R
Texas InstrumentsPCM5100APWR
IC DAC 16/24/32BIT SRL 20TSSOP / DAC 2-CH Segment 32-bit 20-Pin TSSOP T/R
Cirrus LogicCS4361-CZZ
DAC 6-CH Delta-Sigma 24-bit 20-Pin TSSOP Tube
Cirrus LogicCS4351-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 8.55 V to 12.6 V
Cirrus LogicCS4352-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial, 8.4 V to 12.6 V, 20 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments PCM5102PWR provided by its distributors.

112dB Stereo DAC with 2VRMS output and Integrated Audio PLL 20-TSSOP -25 to 85
2VRMS DirectPath, 112/106/100dB Audio Stereo DAC with 32-bit, 384kHz PCM Interface
PCM Digital/Analog Supply, 384Ksps, 16/24/32bit, 2-Ch, TSSOP-20, SMD, Adhesive Mount, 1.05mm H
DAC 2-CH Segment 32-bit 20-Pin HTSSOP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.