Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCM5102AQPWRQ1

DAC 2-CH Segment 32-bit Automotive 20-Pin TSSOP T/R
$ 2.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5102AQPWRQ1.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+2.33%

CAD Models

Download Texas Instruments PCM5102AQPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.425
$ 2.13
$ 2.13
Stock
991,819
627,465
627,465
Authorized Distributors
5
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
32
32
32
Settling Time
-
-
-
Interface
-
I2S
I2S
Integral Nonlinearity (INL)
-
-
-
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM5102AQPWRQ1.

Related Parts

Texas InstrumentsPCM5101AQPWRQ1
DAC 2-CH Segment 32-bit Automotive 20-Pin TSSOP T/R
Texas InstrumentsPCM5100APWR
IC DAC 16/24/32BIT SRL 20TSSOP / DAC 2-CH Segment 32-bit 20-Pin TSSOP T/R
Texas InstrumentsPCM5102APWR
Special-Purpose ADC/DAC; PCM5102APWR; TEXAS INSTRUMENTS; 20; TSSOP; I2S; 4.4 mm
Cirrus LogicCS4361-CZZ
DAC 6-CH Delta-Sigma 24-bit 20-Pin TSSOP Tube
Cirrus LogicCS4351-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 8.55 V to 12.6 V
Cirrus LogicCS4352-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial, 8.4 V to 12.6 V, 20 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments PCM5102AQPWRQ1 provided by its distributors.

DAC 2-CH Segment 32-bit Automotive 20-Pin TSSOP T/R
AUDIO STEREO DAC, 32BIT, TSSOP-20; Résolution (Bits): 32bit; Taux d'échantillonnage: 384kSPS; Interface de données: Série; Gamme de tension d'alimentation: 3V à 3.6V; Type de boîtier CAN / CNA: TSSOP; Nombre de broches: 20Broc
AUDIO STEREO DAC, 32BIT, TSSOP-20; Resolution (Bits):32bit; Sampling Rate:384kSPS; Data Interface:Serial; Supply Voltage Range:3V to 3.6V; ADC / DAC Case Style:TSSOP; No. of Pins:20Pins; Input Channel Type:-; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM5102AQPWRQ1 .