Texas Instruments PCM4204PAPTG4

118dB SN 4-Channel Audio ADC 64-HTQFP -10 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4204PAPTG4.

Texas Instruments

Datasheet38 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages16 years ago
Datasheet29 pages19 years ago
Technical Drawing2 pages23 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments PCM4204PAPTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.3
$ 12.3
Stock
261,358
1,148,600
1,148,600
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
64
64
64
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM4204PAPTG4.

Related Parts

Cirrus LogicCS5364-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PQFP48
Cirrus LogicCS5368-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQFP48
Cirrus LogicCS5366-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, PQFP48
Texas InstrumentsPCM4222PFBR
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48
Texas InstrumentsPCM4222PFB
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48
Texas InstrumentsPCM4220PFBR
2-Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 48-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments PCM4204PAPTG4 provided by its distributors.

118dB SN 4-Channel Audio ADC 64-HTQFP -10 to 70
4-Channel Quad ADC Delta-Sigma 216ksps 24-bit Serial 64-Pin HTQFP EP T/R
Converters - Analog to Digital (ADC) 24-Bit/192kHz, 118dB 4-Ch Audio A/D
IC ADC/AUDIO 24BIT 216K 64HTQFP
IC ADC 24BIT 216KHZ 4CH 64-HTQFP
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:216kHz; Input Channel Type:Differential; Data Interface:Serial; Digital IC Case Style:HTQFP; No. of Pins:64; Operating Temperature Range:-10°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.