Texas Instruments PCM4222PFBR

ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48
$ 14.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4222PFBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages16 years ago
Datasheet23 pages19 years ago
Technical Drawing2 pages27 years ago

Upverter

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.22%

CAD Models

Download Texas Instruments PCM4222PFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.94
$ 21.49
Stock
217,503
273,124
Authorized Distributors
4
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
24
24
Sampling Rate
216 ksps
216 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
3.9 V
3.9 V
Max Supply Voltage
4.2 V
4.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM4222PFBR.

Related Parts

Texas InstrumentsPCM4220PFBR
2-Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 48-Pin TQFP T/R
Texas InstrumentsPCM4220PFBG4
123dB SN Stereo Audio ADC with PCM output 48-TQFP -40 to 85
Texas InstrumentsADS1217IPFBT
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PQFP48

Descriptions

Descriptions of Texas Instruments PCM4222PFBR provided by its distributors.

ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48
124dB SNR Stereo Audio ADC with PCM/DSD and modulator outputs 48-TQFP -40 to 85
IC ADC/AUDIO 24BIT 216K 48TQFP / ADC, Audio 24 b 216k PCM Audio Interface 48-TQFP (7x7)
24-Bit 216kS/s Stereo Audio ADC, 124dB SNR, TQFP
Converters - Analog to Digital (ADC) 24-Bit/216kHz, 124dB
ADC, 24BIT, 216KSPS, TQFP-48; Résolution (Bits): 24bit; Taux d'échantillonnage: 216kSPS; Type de canal d'entrée: Différentiel; Interface de données: -; Type de Tension d'alimentation: Simple; Tension, alimentation min.: 2.4V;
ADC, 24BIT, 216KSPS, TQFP-48; Resolution (Bits):24bit; Sampling Rate:216kSPS; Input Channel Type:Differential; Data Interface:-; Supply Voltage Type:Single; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; ADC / DAC Case Style:TQFP; No. of Pins:48Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.