Texas Instruments PCM4204PAPR

4-Channel Quad ADC Delta-Sigma 216ksps 24-bit Serial 64-Pin HTQFP EP T/R
$ 12.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4204PAPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages16 years ago
Datasheet29 pages19 years ago
Technical Drawing2 pages23 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+13.49%

CAD Models

Download Texas Instruments PCM4204PAPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.3
$ 13.83
Stock
1,047,664
488,294
Authorized Distributors
3
4
Case/Package
-
QFP
Number of Pins
64
64
Number of Bits
24
24
Sampling Rate
216 ksps
216 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
4
4
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM4204PAPR.

Related Parts

Cirrus LogicCS5364-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PQFP48
Cirrus LogicCS5368-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQFP48
Cirrus LogicCS5366-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, PQFP48
Texas InstrumentsPCM4222PFBR
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48
Texas InstrumentsPCM4222PFB
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48
Texas InstrumentsPCM4220PFBR
2-Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 48-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments PCM4204PAPR provided by its distributors.

4-Channel Quad ADC Delta-Sigma 216ksps 24-bit Serial 64-Pin HTQFP EP T/R
24-Bit 4-Ch Audio ADC 216kS/s Serial HTQFP
Special-Purpose ADC/DAC; PCM4204PAPR; TEXAS INSTRUMENTS; 64; 3 B; Analog, Digital; Serial
Converters - Analog to Digital (ADC) 24-Bit/192kHz, 118dB 4-Ch Audio A/D
118dB SNR 4-Channel Audio ADC 64-HTQFP -10 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.