Cirrus Logic CS5366-CQZ

ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, PQFP48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5366-CQZ.

IHS

Datasheet42 pages25 years ago

_legacy Avnet

Farnell

CAD Models

Download Cirrus Logic CS5366-CQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date2006-06-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-26
LTD Date2025-09-05

Related Parts

Cirrus LogicCS5364-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PQFP48
Cirrus LogicCS5368-CQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQFP48
Cirrus LogicCS5368-DQZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQFP48
Analog DevicesMAX1321ECM+T
ADC, Proprietary Method, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS, PQFP48
Analog DevicesAD7663ASTZ
4-Channel Single ADC SAR 250ksps 16-bit Parallel/Serial 48-Pin LQFP Tray
Analog DevicesAD7485BSTZ
1-Channel Single ADC SAR 1Msps 14-bit Serial 48-Pin LQFP Tray

Descriptions

Descriptions of Cirrus Logic CS5366-CQZ provided by its distributors.

ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, PQFP48
Analog to Digital Converter, 24 bit, Delta-Sigma, 216 kSPS, Differential, 4.75 V to 5.25 V, 48 Pins, LQFP
IC ADC/AUDIO 24BIT 192K 48LQFP / ADC, Audio 24 b 192k Serial 48-LQFP (7x7)
A/D Converter (A-D) IC; Resolution (Bits):24; Input Channels Per ADC:6; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:48-LQFP ;RoHS Compliant: Yes
IC, 24BIT ADC, SMD, 5366, LQFP48; Resolution (Bits):24bit; Sampling Rate:192kSPS; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:LQFP; No. of Pins:48Pins; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Product Range:Hex 24-Bit Sigma-Delta Audio ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:Left-justified, I²S, TDM, Low latency digital filters, Supports Master or Slave mode; Base Number:5366; IC Case Style:QFP; IC Generic Number:5366; Logic Function Number:5366; No. of Bits:24bit; No. of Channels:6Channels; Operating Temperature Range:-10°C to +70°C; Oversampling Rate:192 kHz; Supply Current:76mA; Supply Voltage Range:4.75V to 5.25V; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:1.71V to 5.25V, 3.14V to 5.25V, 4.75V to 5.25V

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS5366CQZ