Texas Instruments PCM4220PFBR

2-Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 48-Pin TQFP T/R
$ 10.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4220PFBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages18 years ago
Technical Drawing2 pages27 years ago

Newark

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments PCM4220PFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.184
$ 20.82
Stock
194,243
331,702
Authorized Distributors
1
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
24
-
Sampling Rate
216 ksps
216 ksps
Polarity
Bipolar
Bipolar
Interface
I2S
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
2.4 V
3.8 V
Max Supply Voltage
4.2 V
4.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM4222PFBR
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48
Texas InstrumentsPCM4222PFB
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48
Texas InstrumentsADS5204IPFBR
10-Bit, 40MSPS ADC with PGA, Dual Ch., Low Power 48-TQFP -40 to 85
Analog DevicesMAX1198ECM+D
Dual, 8-Bit, 100Msps, 3.3V, Low-Power ADC with Internal Reference and Parallel O
Analog DevicesMAX1196ECM+D
2-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PQFP48
Analog DevicesAD73360ASUZ
IC AFE 6 CHAN 16BIT 44TQFP / 6 Channel AFE 16 Bit 80 mW 44-TQFP (10x10)

Descriptions

Descriptions of Texas Instruments PCM4220PFBR provided by its distributors.

2-Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 48-Pin TQFP T/R
123dB SNR Stereo Audio ADC with PCM output 48-TQFP -40 to 85
24-bit 216kS/s Stereo Audio ADC, 123dB SNR, TQFP
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:216kHz; Input Channel Type:Differential; Data Interface:Serial; Digital IC Case Style:TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.