Texas Instruments PCM4204PAPT

4-Channel Quad ADC Delta-Sigma 216ksps 24-bit Serial 64-Pin HTQFP EP T/R
$ 13.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM4204PAPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages13 years ago
Datasheet37 pages16 years ago
Datasheet29 pages19 years ago
Technical Drawing2 pages23 years ago

Mouser

element14 APAC

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.22%

CAD Models

Download Texas Instruments PCM4204PAPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.83
$ 12.3
Stock
390,393
730,701
Authorized Distributors
4
3
Case/Package
QFP
-
Number of Pins
64
64
Number of Bits
24
24
Sampling Rate
216 ksps
216 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
4
4
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM4204PAPT.

Related Parts

Texas InstrumentsADS1274IPAPT
4-Channel Quad ADC Delta-Sigma 128ksps 24-bit Serial 64-Pin HTQFP EP T/R
Texas InstrumentsADS1274IPAPR
4-Channel Quad ADC Delta-Sigma 128ksps 24-bit Serial 64-Pin HTQFP EP T/R
Texas InstrumentsADS1174IPAPT
8-Channel Quad ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
Texas InstrumentsADS1625IPAPT
ADC Single Delta-Sigma 1.25Msps 18-bit Parallel 64-Pin HTQFP EP T/R
Texas InstrumentsADS1178IPAPT
ADC, Delta-Sigma, 16-Bit, 1 Func, 8 Channel, Serial Access, Hybrid, PQFP64
Texas InstrumentsTHS1403QPHP
14-Bit, 3 MSPS ADC Single Ch., Diff. Input, DSP/uP IF, Pgmable Gain Amp, Internal S&H 48-HTQFP -40 to 125

Descriptions

Descriptions of Texas Instruments PCM4204PAPT provided by its distributors.

4-Channel Quad ADC Delta-Sigma 216ksps 24-bit Serial 64-Pin HTQFP EP T/R
Special-Purpose ADC/DAC; PCM4204PAPT; TEXAS INSTRUMENTS; 64; 3 B; Analog, Digital; Serial
Converters - Analog to Digital (ADC) 24-Bit/192kHz, 118dB 4-Ch Audio A/D
118dB SN 4-Channel Audio ADC 64-HTQFP -10 to 70
IC, 24BIT ADC, AUDIO, 4204, HTQFP64; Résolution (Bits): 24bit; Taux d'échantillonnage: 216kSPS; Type de canal d'entrée: Asymétrique; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension, alimentation m
Ic, 24Bit Adc, Audio, 4204, Htqfp64; Resolution (Bits):24Bit; Sampling Rate:216Ksps; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM4204PAPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM4204PAPT .