Texas Instruments ADS1174IPAPT

8-Channel Quad ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
$ 14.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1174IPAPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages12 years ago
Datasheet39 pages16 years ago
Technical Drawing2 pages23 years ago

Farnell

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-1.22%

CAD Models

Download Texas Instruments ADS1174IPAPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.545
$ 16.25
Stock
346,256
407,079
Authorized Distributors
5
1
Case/Package
QFP
-
Number of Pins
64
64
Number of Bits
16
16
Sampling Rate
52 ksps
52 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
4
4
Min Supply Voltage
4.75 V
1.65 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1174IPAPT.

Related Parts

Texas InstrumentsADS1178IPAPT
ADC, Delta-Sigma, 16-Bit, 1 Func, 8 Channel, Serial Access, Hybrid, PQFP64
Texas InstrumentsPCM4204PAPT
4-Channel Quad ADC Delta-Sigma 216ksps 24-bit Serial 64-Pin HTQFP EP T/R

Descriptions

Descriptions of Texas Instruments ADS1174IPAPT provided by its distributors.

8-Channel Quad ADC Delta-Sigma 52ksps 16-bit Serial 64-Pin HTQFP EP T/R
ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, Hybrid, PQFP64
Quad, Simultaneous Sampling, 16-Bit Analog-to-Digital Converter 64-HTQFP -40 to 85
Converters - Analog to Digital (ADC) Quad,Simult Sampling 16B
16-Bit 4-Ch ADC, 52kS/s, SPI, HTQFP
16Bit 5V 52kHz SPI HTQFP-64(10x10) Analog To Digital Converters (ADCs) ROHS
16BIT ADC, QUAD, 52KSPS, 64HTQFP; Resolution (Bits): 16bit; Sampling Rate: 52kSPS; Input Channel Type: Differential, Single Ended; Data Interface: Serial, SPI; Supply Voltage Type: Single; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1174IPAPT .
  • ADS1174IPAPT.