Texas Instruments ADS1625IPAPT

ADC Single Delta-Sigma 1.25Msps 18-bit Parallel 64-Pin HTQFP EP T/R
$ 30.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1625IPAPT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages16 years ago
Technical Drawing2 pages23 years ago
Datasheet7 pages28 years ago

Farnell

LCSC

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1625IPAPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.836
$ 11.768
Stock
258,018
231,413
Authorized Distributors
4
2
Case/Package
QFP
-
Number of Pins
64
64
Number of Bits
18
18
Sampling Rate
1.25 Msps
1.25 Msps
Polarity
Bipolar
-
Interface
-
-
Integral Nonlinearity (INL)
3.5 LSB
-
Differential Nonlinearity
0.5 LSB
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsADS1606IPAPT
ADC Single Delta-Sigma 5Msps 16-bit Parallel 64-Pin HTQFP EP T/R
Texas InstrumentsADS1610IPAPT
16-Bit, 10 MSPS ANALOG-TO-DIGITAL CONVERTER | IC ADC 16BIT SIGMA-DELTA 64HTQFP
Texas InstrumentsADS1278IPAPR
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PQFP64

Descriptions

Descriptions of Texas Instruments ADS1625IPAPT provided by its distributors.

ADC Single Delta-Sigma 1.25Msps 18-bit Parallel 64-Pin HTQFP EP T/R
18 Bit, 1.25MSPS Single Channel Delta-Sigma ADC 64-HTQFP -40 to 85
Converters - Analog to Digital (ADC) 18-Bit 1.25MSPS 1-Ch Delta-Sigma Single
1-CH 18-BIT DELTA-SIGMA ADC PARALLEL ACCESS PQFP64
18BIT ADC, 10MSPS, DELTA S, 64HTQFP; Resolution, Bits:18bit; Sampling Rate:1.25MSPS; No. of Channels:1; Input Type:Differential; Interface Type:Parallel; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1625IPAPT.