Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCM1808PWR

2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 14-Pin TSSOP T/R
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1808PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-22.31%

CAD Models

Download Texas Instruments PCM1808PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.803
$ 1.078
$ 1.078
Stock
1,955,198
933,944
933,944
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Bits
24
24
24
Sampling Rate
96 ksps
96 ksps
96 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Texas InstrumentsPCM1807PW
Analogue to Digital Converter, 24 bit, 96 kSPS, Single, 4.5 V, 5.5 V, TSSOP
Texas InstrumentsPCM1807PWR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 14-Pin TSSOP T/R
Texas InstrumentsPCM1808QPWRQ1
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial Automotive 14-Pin TSSOP T/R
MicrochipMCP3004T-I/ST
IC ADC 10BIT SAR 14TSSOP "10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-TSSOP"
Analog DevicesAD7843ARUZ
Dual Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7843ARUZ-REEL7
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments PCM1808PWR provided by its distributors.

2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 14-Pin TSSOP T/R
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO14
24-bit, 99-dB SNR, 96-kHz stereo ADC with single-ended inputs 14-TSSOP -40 to 85
IC ADC/AUDIO 24BIT 96K 14TSSOP "ADC, Audio 24 b 96k Serial 14-TSSOP"
Special-Purpose ADC/DAC; PCM1808PWR; TEXAS INSTRUMENTS; 14; TSSOP; Serial; 4.4 mm
24 serial TSSOP-14 ADC/DAC - Specialized ROHS
Serial ADC, Digital/Analog Pwr, 2.7V~5.5V, 2.7V~5.25V, 96Ksps, 24-Bit, 2-Ch, 24-Bit, TSSOP-14, SMD, Adhesive Mount, 1.2mm H
ADC, DUAL, DELTA-SIGMA, 24BIT, TSSOP-14; Resolution (Bits): 24bit; Sampling Rate: 96kSPS; Input Channel Type: Single Ended; Data Interface: I2S; Supply Voltage Type: Single; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1808PWR .