Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCM1808PWG4

2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 14-Pin TSSOP Tube
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1808PWG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

element14 APAC

Farnell

iiiC

Newark

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments PCM1808PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.225
$ 0.803
$ 0.803
Stock
185,387
1,965,809
1,965,809
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Bits
24
24
24
Sampling Rate
96 ksps
96 ksps
96 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

Related Parts

Texas InstrumentsPCM1807PW
Analogue to Digital Converter, 24 bit, 96 kSPS, Single, 4.5 V, 5.5 V, TSSOP
Texas InstrumentsPCM1807PWG4
101dB SNR Stereo ADC With Single-Ended Inputs 14-TSSOP -40 to 85
Texas InstrumentsPCM1807PWR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 14-Pin TSSOP T/R
Cirrus LogicCS5343-CZZ
ADC Dual Delta-Sigma 96ksps 24-bit Serial 10-Pin TSSOP Rail
Cirrus LogicCS5344-CZZ
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10
Cirrus LogicCS5343-CZZR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 10-Pin TSSOP T/R / IC ADC 24BIT SRL 96KHZ 10-TSSOP

Descriptions

Descriptions of Texas Instruments PCM1808PWG4 provided by its distributors.

2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 14-Pin TSSOP Tube
Analogue To Digital Converter, 24 Bit, 96 Ksps, Single, 4.5 V, 5.5 V, Tssop Rohs Compliant: Yes
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO14
24-bit, 99-dB SNR, 96-kHz stereo ADC with single-ended inputs 14-TSSOP -40 to 85
Serial, Digital/Analog Supply, 96Ksps, 24-bit, 2-Ch, TSSOP-14, SMD, 5mm × 4.4mm × 1.15mm
IC ADC/AUDIO 24BIT 96K 14TSSOP "ADC, Audio 24 b 96k Serial 14-TSSOP"

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1808PWG4 .