Texas Instruments PCM2705DBR

DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP T/R
$ 3.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM2705DBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet39 pages15 years ago
Datasheet3 pages19 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+16.17%

CAD Models

Download Texas Instruments PCM2705DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.611
$ 6.643
$ 6.643
Stock
296,656
323,862
323,862
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
-
16
16
Settling Time
-
-
-
Interface
SPI, USB
SPI, USB
SPI, USB
Integral Nonlinearity (INL)
-
-
-
Polarity
-
Bipolar
Bipolar
Number of DAC Channels
-
2
2
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPCM1798DB
Converters - Digital to Analog (DAC) PCM1798, 24-Bit 192kHz Audio DAC
Texas InstrumentsPCM1796DB
Converters - Digital to Analog (DAC) 24 bit, 192kHz Stereo Audio DAC
Texas InstrumentsPCM1791ADB
Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng Adv Stg Stereo DAC
Cirrus LogicWM8742GEDS/V
IC DAC 24BIT STEREO DSD 28SSOP / DAC 2-CH 24-bit 28-Pin SSOP
Cirrus LogicWM8740SEDS/V
DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP
Cirrus LogicWM8740SEDS/RV
SPI digital power supply,Analog power supply 192Ksps 24bit 2 16~24 SSOP-28 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments PCM2705DBR provided by its distributors.

DAC 2-CH Delta-Sigma 16-bit 28-Pin SSOP T/R
98dB SNR Stereo USB2.0 FS DAC with line-out and S/PDIF output, Bus/Self-powered (S/W Control) 28-SSOP -25 to 85
Converters - Digital to Analog (DAC) Stereo DAC w/USB Ifc Hdphn & S/PDIF Otpt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.