Texas Instruments PCM1791ADB

Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng Adv Stg Stereo DAC
$ 4.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM1791ADB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet59 pages18 years ago
Datasheet28 pages22 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
-5.08%

CAD Models

Download Texas Instruments PCM1791ADB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.678
$ 3.78
Stock
233,753
260,771
Authorized Distributors
5
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
24
24
Settling Time
-
-
Interface
I2C
-
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
Bipolar
Number of DAC Channels
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsPCM1793DB
Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng Adv Stg Stereo DAC
Texas InstrumentsDSD1793DB
113dB SN Stereo Audio DAC (S/W Control) 28-SSOP -25 to 85
Texas InstrumentsPCM1793DBG4
Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng Adv Stg Stereo DAC

Descriptions

Descriptions of Texas Instruments PCM1791ADB provided by its distributors.

Converters - Digital to Analog (DAC) 24-Bit 192kHz Smplng Adv Stg Stereo DAC
DAC 2-CH Segment 24-bit Automotive 28-Pin SSOP Tube
113dB SN Stereo DAC (S/W Control) 28-SSOP -25 to 85
Digital To Analogue Converter, 24 Bit, 192 Ksps, Serial, 4.5V To 5.5V, Ssop, 28 Rohs Compliant: Yes
24BIT AUDIO DAC, SMD, 1791, SSOP28; Résolution (Bits): 24bit; Taux d'échantillonnage: 192kSPS; Interface de données: I2C, Série; Gamme de tension d'alimentation: 4.5V à 5.5V; Type de boîtier CAN / CNA: SSOP; Nombre de broches

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM1791ADB.